SMC KQP Series One-touch Fitting, KQP-16
- RS Stock No.:
- 623-965
- Mfr. Part No.:
- KQP-16
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.75 | £1.15 |
*price indicative
- RS Stock No.:
- 623-965
- Mfr. Part No.:
- KQP-16
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Manufacturer Series | KQP | |
| Model Number p | KQP-16 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pneumatic Fitting Type One-touch Fitting | ||
Manufacturer Series KQP | ||
Model Number p KQP-16 | ||
- COO (Country of Origin):
- JP
The SMC Plug fitting used to seal unused ports in pneumatic systems. It's part of the KQ series, known for its compact design and easy push-to-connect functionality. This fitting is typically made of brass or PBT resin, ensuring durability and corrosion resistance in air or inert gas applications.
Robust construction ensures longevity and resistance to wear
Designed for high operational efficiency under various pressures
Compatible with a wide range of pneumatic systems for easy integration
Lightweight design helps reduce overall system weight without compromising strength
Precision engineering contributes to enhanced accuracy and performance
Designed for high operational efficiency under various pressures
Compatible with a wide range of pneumatic systems for easy integration
Lightweight design helps reduce overall system weight without compromising strength
Precision engineering contributes to enhanced accuracy and performance
Related links
- SMC KQP Series One-touch Fitting Plug Connection Style, KQP-06
- SMC Plug Fitting for 16mm
- SMC Brass PP Plug Fitting for 12mm
- SMC KQ2 Series One-touch Fitting, 16 mm
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2U16-99A
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2V16-04AS
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2L16-00A-X35
- SMC KQ2T Series One-touch Fitting Tube-to-Tube Connection Style, KQ2T16-00A-X35

