SMC KQ2 Series, KQ2U16-99A Pneumatic Fitting, Stainless Steel (Internal), Polybutylene Terephthalate, Brass White, Grey,
- RS Stock No.:
- 364-820
- Mfr. Part No.:
- KQ2U16-99A
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£79.61
(exc. VAT)
£95.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £79.61 | £15.922 |
*price indicative
- RS Stock No.:
- 364-820
- Mfr. Part No.:
- KQ2U16-99A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 16 mm | |
| Connection Type A | R 1/2 | |
| Connection Size B | R 1/2 | |
| Connection Type B | Threaded Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | M10 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Grey, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2U16-99A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 16 mm | ||
Connection Type A R 1/2 | ||
Connection Size B R 1/2 | ||
Connection Type B Threaded Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size M10 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Grey, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2U16-99A | ||
- COO (Country of Origin):
- JP
The SMC KQ2U -99 is a push-in fitting designed for general-purpose tube-to-push connections, featuring a plug-in Y design.
Tube of the same diameter
Related links
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White,


