SMC KQ2L Series Elbow Fitting, Push In 6 mm to 8 mm, KQ2L06-08A-X35
- RS Stock No.:
- 623-953
- Mfr. Part No.:
- KQ2L06-08A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£39.92
(exc. VAT)
£47.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.92 | £3.992 |
*price indicative
- RS Stock No.:
- 623-953
- Mfr. Part No.:
- KQ2L06-08A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 6 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Manufacturer Series | KQ2L | |
| Model Number p | KQ2L06-08A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 6 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Manufacturer Series KQ2L | ||
Model Number p KQ2L06-08A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Reducer elbow fitting designed to connect tubes at a 90° angle. It features a one-touch push-in mechanism that simplifies installation and removal, making it ideal for tight pneumatic setups. It ensures durability and safety in industrial environments. It suits space-sensitive applications without compromising on sealing integrity.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2L Series Elbow Fitting KQ2L08-10A-X35
- SMC KQ2L Series Elbow Fitting Tube-to-Tube Connection Style, KQ2L10-00A-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-01A-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L16-U04A-X35
- SMC KQ2L Series Elbow Fitting Tube-to-Tube Connection Style, KQ2L12-00A-X35
- SMC KQ2L Series Elbow Fitting KQ2L08-U01A-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-02NS-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-01NS-X35
