SMC KQ2L Series Elbow Fitting, Push In 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQ2L08-01A-X35
- RS Stock No.:
- 623-955
- Mfr. Part No.:
- KQ2L08-01A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£38.17
(exc. VAT)
£45.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £38.17 | £3.817 |
*price indicative
- RS Stock No.:
- 623-955
- Mfr. Part No.:
- KQ2L08-01A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2L | |
| Model Number p | KQ2L08-01A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2L | ||
Model Number p KQ2L08-01A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Male elbow fitting designed for pneumatic piping where a 90° connection is needed. It features a one-touch push-in mechanism for quick and secure installation. It ensures durability and safety in industrial environments. This fitting is suitable for air and water applications, and supports vacuum pressure.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-01NS-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-02NS-X35
- SMC KQ2L Series Elbow Fitting KQ2L08-U01A-X35
- SMC KQ2L Series Elbow Fitting KQ2L08-10A-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L10-04AS-X35
- SMC KQ2L Series Elbow Fitting Tube-to-Tube Connection Style, KQ2L10-00A-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L16-U04A-X35
- SMC KQ2L Series Elbow Fitting Tube-to-Tube Connection Style, KQ2L12-00A-X35
