SMC KQ2L Series Elbow Fitting, Push In 8 mm to 10 mm, KQ2L08-10A-X35

Subtotal (1 bag of 10 units)*

£39.92

(exc. VAT)

£47.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£39.92£3.992

*price indicative

RS Stock No.:
623-688
Mfr. Part No.:
KQ2L08-10A-X35
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 8 mm

Connector B

10 mm

Pneumatic Fitting Type

Elbow Fitting

Manufacturer Series

KQ2L

Model Number p

KQ2L08-10A-X35

COO (Country of Origin):
JP
The SMC Reducer elbow fitting designed to connect tubes at a 90° angle. It features a one-touch push-in mechanism that simplifies installation and removal, making it ideal for tight pneumatic setups. It ensures durability and safety in industrial environments. It suits space-sensitive applications without compromising on sealing integrity.

Black body colour
Compact and Lightweight design
RoHS compliant

Related links