SMC KQ2L Series Elbow Fitting, Push In 12 mm to 12 mm, Tube-to-Tube Connection Style, KQ2L12-00A-X35
- RS Stock No.:
- 623-250
- Mfr. Part No.:
- KQ2L12-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£39.71
(exc. VAT)
£47.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.71 | £7.942 |
*price indicative
- RS Stock No.:
- 623-250
- Mfr. Part No.:
- KQ2L12-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2L | |
| Model Number p | KQ2L12-00A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2L | ||
Model Number p KQ2L12-00A-X35 | ||
- COO (Country of Origin):
- JP
The SMC Union elbow fitting designed to connect 12mm tubes at a 90° angle in pneumatic systems. Its one-touch push-in design simplifies tube installation and removal, making it ideal for tight spaces and high-efficiency setups. It ensures durability and safety in industrial environments. It supports air and water applications.
Black body colour
Compact and Lightweight design
RoHS compliant
Compact and Lightweight design
RoHS compliant
Related links
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L12-03NP
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L12-04GS
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L12-03GS
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L12-04A
- SMC KQ2L Series Elbow Fitting Tube-to-Tube Connection Style, KQ2L10-00A-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-01A-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L16-U04A-X35
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-01NS-X35
