Camozzi 6000 Series Push-in Fitting, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 6850 8-6
- RS Stock No.:
- 562-458
- Mfr. Part No.:
- 6850 8-6
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.24
(exc. VAT)
£2.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.24 |
*price indicative
- RS Stock No.:
- 562-458
- Mfr. Part No.:
- 6850 8-6
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | 6000 | |
| Model Number p | 6850 8-6 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A Push In 8 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6000 | ||
Model Number p 6850 8-6 | ||
- COO (Country of Origin):
- IT
The Camozzi Enlarger Junction is a super-rapid push-in fitting designed to connect tubes of different diameters while maintaining efficient airflow. Its compact and durable structure ensures reliability in pneumatic applications.
High quality brass for long-lasting performance
Enlarges tube diameter for seamless transitions
Enlarges tube diameter for seamless transitions
Related links
- Camozzi 6000 Series Expanding Connector Tube-to-Tube Connection Style, 6850 6-4
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 6-1/8
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 4-1/8
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 8-1/8
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 8-1/8
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 4-1/8
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 12-3/8
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 10-1/4

