Camozzi 6000 Series Expanding Connector, 6 mm to 4 mm, Tube-to-Tube Connection Style, 6850 6-4
- RS Stock No.:
- 338-019
- Mfr. Part No.:
- 6850 6-4
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.44 |
*price indicative
- RS Stock No.:
- 338-019
- Mfr. Part No.:
- 6850 6-4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | 6 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Expanding Connector | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | 6000 | |
| Model Number p | 6850 6-4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A 6 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Expanding Connector | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6000 | ||
Model Number p 6850 6-4 | ||
- COO (Country of Origin):
- IT
The Camozzi Enlarger Junction from 6000 series is a super rapid fittings have been designed with a special collet which provides an homogeneous tight on the whole surface of plastic tubes, thus ensuring high reliability and a long service life, also after connections and disconnections of the tube are repeated several times.
Great adaptability of male threads with BSPP parallel female threads
Teflon ring on the male thread
Perfect seal between the two threads
Teflon ring on the male thread
Perfect seal between the two threads
Related links
- Camozzi 6000 Series Push-in Fitting Tube-to-Tube Connection Style, 6850 8-6
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 6-1/4
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 6-1/4
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 6-1/8
- Norgren 15 Series Expanding Connector Threaded Connection Style
- Norgren 15 Series Expanding Connector Threaded Connection Style, 15023
- Norgren 16 Series Expanding Connector Threaded Connection Style, 16023
- Norgren 16 Series Expanding Connector Threaded Connection Style, 16023

