Camozzi 6000 Series Push-in Fitting, Push In 4 mm to G 1/8, Threaded Connection Style, 6811 4-1/8
- RS Stock No.:
- 562-452
- Mfr. Part No.:
- 6811 4-1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£0.96
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.96 |
*price indicative
- RS Stock No.:
- 562-452
- Mfr. Part No.:
- 6811 4-1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | Push In 4 mm | |
| Connector B | G 1/8 | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/8 | |
| Manufacturer Series | 6000 | |
| Model Number p | 6811 4-1/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A Push In 4 mm | ||
Connector B G 1/8 | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/8 | ||
Manufacturer Series 6000 | ||
Model Number p 6811 4-1/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Metric Male Adapter is a super-rapid push-in fitting designed for efficient pneumatic connections. It ensures secure tube transitions while maintaining optimal airflow.
High quality brass ensuring durability
Compact form factor for space efficient installation
Compact form factor for space efficient installation
Related links
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 8-1/8
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 6-1/8
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 12-3/8
- Camozzi 6000 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 6811 10-1/4
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 4-1/8
- Camozzi Series 6000 Series Push-in Fitting Threaded Connection Style, 6463 4-1/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 4-1/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 4-1/8
