Camozzi 6000 Series Threaded-to-Tube, 10 mm to G 1/4 Male, Threaded-to-Tube Connection Style, 6811 10-1/4
- RS Stock No.:
- 338-086
- Mfr. Part No.:
- 6811 10-1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.79 |
*price indicative
- RS Stock No.:
- 338-086
- Mfr. Part No.:
- 6811 10-1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | 10 mm | |
| Connector B | G 1/4 Male | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | 6000 | |
| Model Number p | 6811 10-1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A 10 mm | ||
Connector B G 1/4 Male | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series 6000 | ||
Model Number p 6811 10-1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi Super-rapid fittings are designed for efficient pneumatic connections. They are crafted to ensure quick and secure assembly with plastic tubes, making them ideal for various industrial applications. It supports Metric-BSPP threads.
High quality brass construction
Male adapter Sprint
Compressed air fluid
Male adapter Sprint
Compressed air fluid
Related links
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 10-1/4
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 10-1/4
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 10-1/4
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 4-1/8
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 8-1/8
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 6-1/8
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 12-3/8
- Camozzi 6000 Series Threaded-to-Tube Threaded-to-Tube Connection Style, S6430 8-1/4
