Camozzi 6000 Series Threaded-to-Tube, 8 mm to G 1/4 Male, Threaded-to-Tube Connection Style, S6430 8-1/4
- RS Stock No.:
- 338-035
- Mfr. Part No.:
- S6430 8-1/4
- Brand:
- Camozzi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 338-035
- Mfr. Part No.:
- S6430 8-1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | 8 mm | |
| Connector B | G 1/4 Male | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | 6000 | |
| Model Number p | S6430 8-1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A 8 mm | ||
Connector B G 1/4 Male | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series 6000 | ||
Model Number p S6430 8-1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi BSPP Swivel Male Tee from 6000 Series is a super rapid fitting which have been designed with a special collet which provides an homogeneous tight on the whole surface of plastic tubes, thus ensuring high reliability and a long service life, also after connections and disconnections of the tube are repeated several times.
Teflon ring on the male thread
Perfect seal between the two threads
Equipped with a self retaining device
Perfect seal between the two threads
Equipped with a self retaining device
Related links
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 8-1/8
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 4-1/8
- Camozzi 6000 Series Threaded-to-Tube Threaded-to-Tube Connection Style, S6430 6-1/8
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 6-1/4
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 12-1/4
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 10-1/4
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 10-3/8
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 12-1/2
