Camozzi 6000 Series Tee Threaded Adaptor, Push In 8 mm to G 1/8 Male, Threaded-to-Tube Connection Style, S6430 8-1/8
- RS Stock No.:
- 562-399
- Mfr. Part No.:
- S6430 8-1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£5.87
(exc. VAT)
£7.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.87 |
*price indicative
- RS Stock No.:
- 562-399
- Mfr. Part No.:
- S6430 8-1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | Push In 8 mm | |
| Connector B | G 1/8 Male | |
| Pneumatic Fitting Type | Tee Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | 6000 | |
| Model Number p | S6430 8-1/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A Push In 8 mm | ||
Connector B G 1/8 Male | ||
Pneumatic Fitting Type Tee Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series 6000 | ||
Model Number p S6430 8-1/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Swivel Male Tee is a super-rapid push-in fitting designed for efficient pneumatic connections. Its swivel branch tee configuration allows for flexible installation and optimized airflow.
High quality brass ensuring durability and corrosion resistance
Male with swivel functionality for versatile positioning
Male with swivel functionality for versatile positioning
Related links
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 4-1/8
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 10-3/8
- Camozzi 6000 Series Threaded-to-Tube Threaded-to-Tube Connection Style, S6430 8-1/4
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 6-1/4
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 12-1/4
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 12-1/2
- Camozzi 6000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, S6430 10-1/4
- Camozzi 6000 Series Threaded-to-Tube Threaded-to-Tube Connection Style, S6430 6-1/8
