Camozzi 6800 Series Push-in Fitting, Push In 8 mm to Push In 12 mm, Tube-to-Tube Connection Style, 6800 8-12

Subtotal (1 unit)*

£3.14

(exc. VAT)

£3.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.14

*price indicative

RS Stock No.:
562-449
Mfr. Part No.:
6800 8-12
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

Push In 8 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

6800

Model Number p

6800 8-12

COO (Country of Origin):
IT
The Camozzi Reducer Junction is a super rapid push-in fitting designed for seamless pneumatic connections. It ensures secure tube transitions while maintaining optimal airflow.

Durable brass construction for longevity
Compact form factor for space efficient installation

Related links