Camozzi 6800 Series Push-in Fitting, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style, 6800 4-8
- RS Stock No.:
- 562-445
- Mfr. Part No.:
- 6800 4-8
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.14
(exc. VAT)
£2.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.14 |
*price indicative
- RS Stock No.:
- 562-445
- Mfr. Part No.:
- 6800 4-8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | 6800 | |
| Model Number p | 6800 4-8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A Push In 4 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6800 | ||
Model Number p 6800 4-8 | ||
- COO (Country of Origin):
- IT
The Camozzi Reducer Junction is a super rapid push-in fitting designed for seamless pneumatic connections. It ensures secure tube transitions while maintaining optimal airflow.
Durable brass construction for longevity
Compact form factor for space efficient installation
Compact form factor for space efficient installation
Related links
- Camozzi 6800 Series Push-in Fitting Tube-to-Tube Connection Style, 6800 4-6
- Camozzi 6800 Series Push-in Fitting Tube-to-Tube Connection Style, 6800 8-12
- Camozzi 6800 Series Push-in Fitting Tube-to-Tube Connection Style, 6800 8-10
- Camozzi 6800 Series Push-in Fitting Tube-to-Tube Connection Style, 6800 6-8
- Camozzi 6800 Series Push-in Fitting Tube-to-Tube Connection Style, 6800 10-12
- Camozzi 6800 Series Push-in Fitting Tube-to-Tube Connection Style, 6800 6-10
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186339
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 153423

