RS PRO One-touch Fitting, Push In 12 mm to Push In 12 mm, Push-in Connection Style

Subtotal (1 unit)*

£11.15

(exc. VAT)

£13.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 57 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.15

*price indicative

RS Stock No.:
528-543
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Mounting Type

Inline

Minimum Operating Temperature

1°C

Maximum Operating Temperature

65°C

Body Material

Acetal Copolymer

Food Grade

Yes

Maximum Operating Pressure

10bar

Angle

Straight

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 12 mm Tube, Straight, Acetal Copolymer


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It is ideal for use in applications requiring quick and secure tube connections, offering a streamlined solution for various industrial environments. The fitting's main benefit is its ease of use, allowing for rapid installation and maintenance.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, providing versatility in application.

Quick-connect functionality: Enables fast tube connection and release, saving time and reducing labour costs.

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with international standards.

High pressure tolerance: Supports up to 10 bar, making it suitable for demanding pneumatic applications.

Temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions.

Applications


Water systems
Beverage processing
Vacuum systems
Compressed air systems
Gas and liquid handling

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory acceptance across multiple markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links