RS PRO One-touch Fitting, Push In 4 mm, Plug-in Connection Style

Subtotal (1 bag of 5 units)*

£1.25

(exc. VAT)

£1.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1.25£0.25

*price indicative

RS Stock No.:
528-383
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 4 mm

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Plug-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Minimum Operating Temperature

1°C

Food Grade

Yes

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 4 mm Tube, Inline, Acetal Copolymer


This RS PRO Pneumatic Fitting is designed for efficient and reliable fluid transfer in various industrial applications. With a focus on ease of use, it allows for quick connection and release of tubes, making it ideal for systems requiring frequent maintenance or reconfiguration. Its construction from non-toxic, food-grade materials ensures safety and compliance with international standards.

Features and Benefits


Designed for Water, Food, and Air Contact: Suitable for a wide range of applications, including selected gases, vacuum, and liquids.

Easy Connection and Release: Saves time and reduces expenses with quick tube connection and disconnection.

Made from NSF and ACS Approved Materials: Ensures safety and compliance with international standards for food and water contact.

One-Touch Fitting: Simplifies installation and maintenance processes.

Acetal Copolymer Body: Provides durability and resistance to various chemicals.

Inline Mounting Type: Allows for straightforward integration into existing systems.

Applications


Water systems
Beverage processing
Vacuum systems
Compressed air systems
Gas and liquid transfer

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad market applicability and regulatory compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links