RS PRO One-touch Fitting, Push In 10 mm, Tube-to-End Stop Connection Style
- RS Stock No.:
- 528-379
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£1.34
(exc. VAT)
£1.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 24 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1.34 | £0.268 |
*price indicative
- RS Stock No.:
- 528-379
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Tube-to-End Stop | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Angle | Straight | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Food Grade | Yes | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Tube-to-End Stop | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Angle Straight | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Food Grade Yes | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 10 mm Tube, Straight, Inline
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It is ideal for applications requiring quick and secure tube connections, offering ease of use and versatility. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatility in applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Operates up to 10 bar, suitable for various industrial applications
Wide temperature range: Functions effectively between 1 °C and 65 °C, accommodating different environmental conditions
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Operates up to 10 bar, suitable for various industrial applications
Wide temperature range: Functions effectively between 1 °C and 65 °C, accommodating different environmental conditions
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards, ensuring international regulatory compliance and quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO One-touch Fitting Tube-to-End Stop Connection Style
- RS PRO One-touch Fitting Tube-to-End Stop Connection Style
- RS PRO One-touch Fitting Tube-to-End Stop Connection Style
- Legris LF 3000 Series Push-in Fitting Tube-to-End Stop Connection Style, 3126 03 00
- Legris LF 3000 Series Push-in Fitting Tube-to-End Stop Connection Style, 3151 06 00
- Legris LF 3000 Series Push-in Fitting Tube-to-End Stop Connection Style, 3151 04 00
- RS PRO One-touch Fitting Push-in Connection Style
- RS PRO One-touch Fitting Plug-in Connection Style

