RS PRO One-touch Fitting, Push In 12 mm, Tube-to-End Stop Connection Style

Subtotal (1 bag of 5 units)*

£1.34

(exc. VAT)

£1.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1.34£0.268

*price indicative

RS Stock No.:
528-377
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Pneumatic Fitting Type

One-touch Fitting

Connection Style

Tube-to-End Stop

Number of Inlet Ports

1

Number of Outlet Ports

1

Mounting Type

Inline

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Food Grade

Yes

Minimum Operating Temperature

1°C

Angle

Straight

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 12 mm Tube, Inline, Acetal Copolymer


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It is ideal for applications involving water, food, and air contact, offering a quick and secure tube connection. The fitting's main benefit is its ease of use, which reduces installation time and costs.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, providing versatile application options

Quick connection and release: Allows for fast and easy tube connections, saving time and reducing expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards

High pressure tolerance: Operates effectively up to 10 bar, suitable for various industrial applications

Temperature range: Functions well between 1 °C and 65 °C, accommodating different environmental conditions

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material

Additional Information


Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring global applicability and compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links