SMC KFG2L Series Elbow Fitting, 16 mm to 16 mm, Tube-to-Tube Connection Style, KFG2L1613-00
- RS Stock No.:
- 366-055
- Mfr. Part No.:
- KFG2L1613-00
- Brand:
- SMC
Subtotal (1 unit)*
£70.94
(exc. VAT)
£85.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.94 |
*price indicative
- RS Stock No.:
- 366-055
- Mfr. Part No.:
- KFG2L1613-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 16 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KFG2L | |
| Model Number p | KFG2L1613-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KFG2L | ||
Model Number p KFG2L1613-00 | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting designed to meet the dynamic needs of various automation applications. Featuring a robust construction yet maintaining a reduced weight profile, this product delivers exceptional performance without compromising on durability. The incorporation of advanced materials ensures that the guide is not only efficient but also highly responsive, providing precise control and movement in all operational environments. Its adaptability allows for seamless integration into existing systems, making it a versatile choice for engineers and technicians alike. Whether in a high-speed assembly line or a delicate handling task, this product enhances productivity and reliability, ensuring that every operation is executed with precision and efficiency.
Lightweight design promotes ease of installation and operation
Advanced materials used enhance both durability and performance
Highly adaptable for integration across various automation systems
Exceptional precision in movement supports complex operational demands
Robust construction ensures longevity and reduced maintenance frequency
Advanced materials used enhance both durability and performance
Highly adaptable for integration across various automation systems
Exceptional precision in movement supports complex operational demands
Robust construction ensures longevity and reduced maintenance frequency
Related links
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1613-03S
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1210-00
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1209-00
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L0806-00
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1075-00
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1209-03S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-03
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1075-04S
