SMC KFG2L Series Elbow Fitting, 12 mm to 12 mm, Tube-to-Tube Connection Style, KFG2L1210-00
- RS Stock No.:
- 366-052
- Mfr. Part No.:
- KFG2L1210-00
- Brand:
- SMC
Subtotal (1 unit)*
£49.17
(exc. VAT)
£59.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.17 |
*price indicative
- RS Stock No.:
- 366-052
- Mfr. Part No.:
- KFG2L1210-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KFG2L | |
| Model Number p | KFG2L1210-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KFG2L | ||
Model Number p KFG2L1210-00 | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting designed to meet the demands of modern automation. This product is engineered to deliver exceptional performance in various applications, ensuring reliability under diverse operational conditions. With a focus on robust construction, it promises durability and longevity, catering to both industrial and commercial environments. The innovative design integrates seamlessly into existing setups, allowing for easy installation and minimal maintenance. This offering is not just a component but a comprehensive solution for enhancing productivity and efficiency across multiple sectors.
Compact design facilitates easy integration into tight spaces
High quality materials enhance durability in demanding environments
Optimised flow rates allow for improved system efficiency
Versatile application compatibility caters to a wide range of industries
User friendly design ensures straightforward installation and operation
High quality materials enhance durability in demanding environments
Optimised flow rates allow for improved system efficiency
Versatile application compatibility caters to a wide range of industries
User friendly design ensures straightforward installation and operation
Related links
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1210-02
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1209-00
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1209-03S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1209-03
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1209-04
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1210-03S
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1613-00
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L0806-00
