SMC KFG2L Series Elbow Fitting, 12 mm, Threaded-to-Tube Connection Style, KFG2L1210-02
- RS Stock No.:
- 366-053
- Mfr. Part No.:
- KFG2L1210-02
- Brand:
- SMC
Subtotal (1 unit)*
£32.59
(exc. VAT)
£39.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.59 |
*price indicative
- RS Stock No.:
- 366-053
- Mfr. Part No.:
- KFG2L1210-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KFG2L | |
| Model Number p | KFG2L1210-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KFG2L | ||
Model Number p KFG2L1210-02 | ||
- COO (Country of Origin):
- JP
The SMC exceptional product offers a blend of innovative design and robust functionality, making it an indispensable tool for various pneumatic applications. Engineered with precision, its lightweight construction allows for easy handling and installation, while the durable materials ensure longevity even in challenging environments. Perfect for both industrial and commercial settings, this product stands out with its reliability and efficiency, catering to the needs of professionals who demand the best equipment. The seamless integration into existing systems is facilitated by its adaptable features, making it an ideal choice for those looking to optimise their workflows.
Features a compact design for space-saving installations
Ensures low maintenance with its high-quality components
Offers versatility, suitable for a broad range of applications
Provides excellent performance in high-pressure settings
Utilises cutting-edge technology for enhanced operation
Includes user-friendly interfaces for effortless control
Ensures low maintenance with its high-quality components
Offers versatility, suitable for a broad range of applications
Provides excellent performance in high-pressure settings
Utilises cutting-edge technology for enhanced operation
Includes user-friendly interfaces for effortless control
Related links
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1210-00
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1209-03S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1209-03
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1209-04
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1209-00
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1210-03S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1613-00
