SMC KFG2L Series Elbow Fitting, 10 mm, Threaded-to-Tube Connection Style, KFG2L1008-02

Subtotal (1 unit)*

£26.00

(exc. VAT)

£31.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.00

*price indicative

RS Stock No.:
366-037
Mfr. Part No.:
KFG2L1008-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

10 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KFG2L

Model Number p

KFG2L1008-02

COO (Country of Origin):
JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Compact and light weight
RoHS compliant

Related links