SMC KGF2L Series Elbow Fitting, 10 mm to 8 mm, Tube-to-Tube Connection Style, KFG2L1008-00
- RS Stock No.:
- 364-383
- Mfr. Part No.:
- KFG2L1008-00
- Brand:
- SMC
Subtotal (1 unit)*
£48.80
(exc. VAT)
£58.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.80 |
*price indicative
- RS Stock No.:
- 364-383
- Mfr. Part No.:
- KFG2L1008-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KGF2L | |
| Model Number p | KFG2L1008-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KGF2L | ||
Model Number p KFG2L1008-00 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel union elbow fitting crafted for efficient pneumatic connections. Its robust and compact design ensures reliability and ease of integration into automation systems.
Space saving and compact design for efficient installations
Corrosion resistant for long term performance
Engineered for seamless and reliable tubing connections
Corrosion resistant for long term performance
Engineered for seamless and reliable tubing connections
Related links
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-03
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-03S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-04S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02S
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGL10-00
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1075-00
- SMC KP Series Elbow Fitting Tube-to-Tube Connection Style, KPGL08-00

