SMC KFG2L Series Elbow Fitting, 10 mm to 10 mm, Tube-to-Tube Connection Style, KFG2L1075-00
- RS Stock No.:
- 366-043
- Mfr. Part No.:
- KFG2L1075-00
- Brand:
- SMC
Subtotal (1 unit)*
£47.38
(exc. VAT)
£56.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.38 |
*price indicative
- RS Stock No.:
- 366-043
- Mfr. Part No.:
- KFG2L1075-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KFG2L | |
| Model Number p | KFG2L1075-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KFG2L | ||
Model Number p KFG2L1075-00 | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting designed for a myriad of automation applications. Boasting a streamlined and compact design, this product is engineered to enhance efficiency in your systems. Its easy integration into existing setups reduces downtime, making it a fantastic choice for both new installations and retrofits. With a robust construction, this product ensures longevity and reliability even in demanding environments, all while maintaining exceptional performance standards. The innovative design not only provides practical functionality but also aligns with contemporary aesthetics, perfectly suiting modern industrial spaces. Experience the blend of technological advancement and user-focused features that the KFG series offers, elevating your operational capabilities to new heights.
Designed for seamless integration with various automation systems
Highly durable materials ensure long lasting performance
Compact size maximises space efficiency in installations
User friendly design simplifies maintenance and operation
Versatile applications cater to a wide range of industries
Eco friendly construction reduces environmental impact
Highly durable materials ensure long lasting performance
Compact size maximises space efficiency in installations
User friendly design simplifies maintenance and operation
Versatile applications cater to a wide range of industries
Eco friendly construction reduces environmental impact
Related links
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1075-04S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-03
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-04S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-03S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1075-02S
- SMC KFG2 Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1075-03S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02S
