SMC KFG2L Series Elbow Fitting, 8 mm to 8 mm, Tube-to-Tube Connection Style, KFG2L0806-00
- RS Stock No.:
- 366-034
- Mfr. Part No.:
- KFG2L0806-00
- Brand:
- SMC
Subtotal (1 unit)*
£34.30
(exc. VAT)
£41.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.30 |
*price indicative
- RS Stock No.:
- 366-034
- Mfr. Part No.:
- KFG2L0806-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KFG2L | |
| Model Number p | KFG2L0806-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KFG2L | ||
Model Number p KFG2L0806-00 | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting designed to offer unparalleled efficiency and reliability in various industrial applications. Featuring a robust construction, it ensures optimal performance even under demanding conditions. The product seamlessly integrates with existing systems, allowing for a hassle-free upgrade or installation. With its advanced engineering, it supports enhanced functionality and durability. Users will appreciate not only the quality but also the thoughtful design that prioritises ease of use. Whether in an assembly line or a complex pneumatic system, this product stands out as a vital facilitator of high-performance output.
Designed to enhance operational efficiency across a variety of applications
Offers robust construction for lasting durability in challenging environments
Facilitates easy integration with existing systems for a streamlined upgrade process
Engineered for optimal performance ensuring reliability in demanding tasks
Prioritises user friendly design making installation and maintenance simple
Offers robust construction for lasting durability in challenging environments
Facilitates easy integration with existing systems for a streamlined upgrade process
Engineered for optimal performance ensuring reliability in demanding tasks
Prioritises user friendly design making installation and maintenance simple
Related links
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-03
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-03S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-01S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-02S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-02
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1613-00
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1210-00
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1209-00
