SMC KFG Series Elbow Fitting, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KFG2L0806-01S
- RS Stock No.:
- 364-377
- Mfr. Part No.:
- KFG2L0806-01S
- Brand:
- SMC
Subtotal (1 unit)*
£19.73
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.73 |
*price indicative
- RS Stock No.:
- 364-377
- Mfr. Part No.:
- KFG2L0806-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KFG | |
| Model Number p | KFG2L0806-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KFG | ||
Model Number p KFG2L0806-01S | ||
- COO (Country of Origin):
- JP
The SMC fitting male elbow can operate with ambient operating fluid temperatures of -65 to 260 degree C (swivel elbow type -5 to 150 degree C). With their stainless steel 316 construction and unique non-rubber seal insert connection, these grease-free fittings offer high levels of corrosion resistance, and can be used with numerous piping materials including FEP, PFS, soft and regular nylon, polyurethane and polyoelfin.
Applicable tube materials FEP, PFA, modified PTFE, nylon, soft nylon, polyolefin, polyurethane, soft polyurethane, hard polyurethane, soft polyolefin, antistatic soft nylon and antistatic polyurethane
Grease-free
Grease-free
Related links
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-03S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-02S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0806-02
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0425-01S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0604-01S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L0604-01
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1210-03S
