SMC LQ1T Series Union Tee, 1/2 in Hose to 1/2 in Hose, Tube-to-Tube Connection Style, LQ1T4A
- RS Stock No.:
- 366-020
- Mfr. Part No.:
- LQ1T4A
- Brand:
- SMC
Subtotal (1 unit)*
£57.71
(exc. VAT)
£69.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.71 |
*price indicative
- RS Stock No.:
- 366-020
- Mfr. Part No.:
- LQ1T4A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 1/2 in Hose | |
| Connector B | 1/2 in Hose | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | LQ1T | |
| Model Number p | LQ1T4A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 1/2 in Hose | ||
Connector B 1/2 in Hose | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series LQ1T | ||
Model Number p LQ1T4A | ||
- COO (Country of Origin):
- JP
The SMC Union Tee is a high-purity fluoropolymer fitting designed for use in fluid handling systems. It features a tubing connection for easy installation and is suitable for applications requiring high purity and resistance to harsh chemicals. The fitting can operate within a temperature range of 0 to 150°C, making it versatile for various industrial applications.
Suitable for a wide range of applications
Enhanced chemical resistance and minimal contamination
Enhanced chemical resistance and minimal contamination
Related links
- SMC LQ1T Series Union Tee Tube-to-Tube Connection Style, LQ1T3A
- SMC LQ1T Series Union Tee Tube-to-Tube Connection Style, LQ1T32
- SMC LQ1 Series Union Tee Tube-to-Tube Connection Style, LQ1T2A
- SMC KQ Series Union Tee Threaded-to-Tube Connection Style, KQB2T08-02S
- SMC KQ Series Union Tee Threaded-to-Tube Connection Style, KQB2T08-01S
- SMC KF Series Union Tee Tube-to-Tube Connection Style, KFT08N-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1209-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1210-00
