SMC KRK Series Elbow Fitting, 12 mm, Threaded-to-Tube Connection Style, KRK12-02S
- RS Stock No.:
- 365-979
- Mfr. Part No.:
- KRK12-02S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£30.37
(exc. VAT)
£36.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.37 | £6.074 |
*price indicative
- RS Stock No.:
- 365-979
- Mfr. Part No.:
- KRK12-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KRK | |
| Model Number p | KRK12-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KRK | ||
Model Number p KRK12-02S | ||
- COO (Country of Origin):
- JP
The SMC 45° Male Elbow, designed with practicality in mind, offers unparalleled flexibility in pneumatic applications. Its robust construction utilises flame-resistant materials adhering to UL-94 standard V-0, ensuring safety in various environments. With this fitting, you can effortlessly direct tubes at an angle from a female thread connection, promoting optimal space utilisation. The engineering behind this elbow fitting guarantees a secure connection while mitigating the risk of leakage. Its unique design incorporates easy installation, catering to both general and specific piping needs within industrial settings. This versatile component seamlessly integrates into existing systems, enhancing both efficiency and reliability.
Flame-resistant material ensures safety in critical environments
Designed for 45° piping angles, providing flexibility in layout
Facilitates smooth connections to female threads, simplifying installation
Constructed for durability, reducing maintenance frequency
Compatible with a variety of tubing materials, enhancing versatility
Lightweight design allows for easy handling and installation
Designed for 45° piping angles, providing flexibility in layout
Facilitates smooth connections to female threads, simplifying installation
Constructed for durability, reducing maintenance frequency
Compatible with a variety of tubing materials, enhancing versatility
Lightweight design allows for easy handling and installation
Related links
- SMC KRK Series Elbow Fitting Threaded-to-Tube Connection Style, KRK10-02S
- SMC KRK Series Elbow Fitting Threaded-to-Tube Connection Style, KRK08-02S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL12-02S
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L12-02S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL12-02S
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1209-02S
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1210-00
- Camozzi 6000 Series Elbow Fitting Tube-to-Tube Connection Style, 6550 12

