Camozzi 6000 Series Elbow Fitting, 12 mm to 12 mm, Tube-to-Tube Connection Style, 6550 12
- RS Stock No.:
- 338-098
- Mfr. Part No.:
- 6550 12
- Brand:
- Camozzi
Subtotal (1 unit)*
£8.76
(exc. VAT)
£10.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.76 |
*price indicative
- RS Stock No.:
- 338-098
- Mfr. Part No.:
- 6550 12
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | 6000 | |
| Model Number p | 6550 12 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6000 | ||
Model Number p 6550 12 | ||
- COO (Country of Origin):
- IT
The Camozzi Super-rapid fittings are designed for efficient pneumatic connections. They are crafted to ensure quick and secure assembly with plastic tubes, making them ideal for various industrial applications.
High quality brass construction
Elbow connector
Compressed air fluid
Elbow connector
Compressed air fluid
Related links
- Camozzi 6000 Series Straight Fitting Tube-to-Tube Connection Style, 6580 12
- Camozzi 6000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 6540 12
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1210-00
- SMC KFG2L Series Elbow Fitting Tube-to-Tube Connection Style, KFG2L1209-00
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL12-00
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 12-1/4
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 12-3/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 12-3/8

