SMC KRK Series Elbow Fitting, 10 mm, Threaded-to-Tube Connection Style, KRK10-02S
- RS Stock No.:
- 365-977
- Mfr. Part No.:
- KRK10-02S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£24.67
(exc. VAT)
£29.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.67 | £4.934 |
*price indicative
- RS Stock No.:
- 365-977
- Mfr. Part No.:
- KRK10-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KRK | |
| Model Number p | KRK10-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KRK | ||
Model Number p KRK10-02S | ||
- COO (Country of Origin):
- JP
The SMC 45° male elbow fitting from the flame-resistant series is expertly engineered for exceptional performance in pneumatic applications. This model ensures reliable functionality under various conditions, providing a secure connection at challenging angles. Its innovative design includes a robust construction that not only withstands varying pressure levels but also facilitates seamless integration into your existing systems. This fitting offers the perfect balance between safety and efficiency, making it an ideal choice for applications requiring a sturdy yet flexible solution. With its flame-resistant materials, you can trust it to perform consistently even in demanding environments, connecting tubes in a secure and efficient manner while adding versatility to your piping configurations.
Designed to connect tubes at a 45-degree angle
Constructed with flame-resistant materials for enhanced safety
Facilitates smooth air or fluid flow with minimal resistance
Provides a secure connection, reducing the risk of leakage
Optimised for use with soft nylon tubing, ensuring compatibility
The unique shape allows for efficient use of space in confined areas
Lightweight design without compromising on strength
Constructed with flame-resistant materials for enhanced safety
Facilitates smooth air or fluid flow with minimal resistance
Provides a secure connection, reducing the risk of leakage
Optimised for use with soft nylon tubing, ensuring compatibility
The unique shape allows for efficient use of space in confined areas
Lightweight design without compromising on strength
Related links
- SMC KRK Series Elbow Fitting Threaded-to-Tube Connection Style, KRK08-02S
- SMC KRK Series Elbow Fitting Threaded-to-Tube Connection Style, KRK12-02S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-02S
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV10-02S
- SMC KFG2 Series Elbow Fitting Threaded-to-Tube Connection Style, SERIE KFG2
- SMC KFG Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1075-02S
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL10-02S
- SMC KFG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KFG2L1008-02S

