SMC KQB2H Series Straight Fitting, 16 mm to 16 mm, Tube-to-Tube Connection Style, KQB2H16-00
- RS Stock No.:
- 365-856
- Mfr. Part No.:
- KQB2H16-00
- Brand:
- SMC
Subtotal (1 unit)*
£12.33
(exc. VAT)
£14.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.33 |
*price indicative
- RS Stock No.:
- 365-856
- Mfr. Part No.:
- KQB2H16-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 16 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQB2H | |
| Model Number p | KQB2H16-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQB2H | ||
Model Number p KQB2H16-00 | ||
- COO (Country of Origin):
- JP
The SMC fitting metal union one-touch fitting uses electroless nickel plated brass components as standard specification. Its maximum operating temperature is 150 C. KQB2 fittings can be used with fluid, and in environments having a large temperature change. Configuration variations have been improved to 17 models.
Threads UNF, NPT
Compact and light weight
Grease free
Compact and light weight
Grease free
Related links
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H16-G03
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H16-03S
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H12-16
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H1613-00-F
- SMC KQB2 Series Elbow Fitting Tube-to-Tube Connection Style, SERIE KQB2
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H23-04
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H08-10-F
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H16-04S
