SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- RS Stock No.:
- 365-857
- Mfr. Part No.:
- KQB2H16-03S
- Brand:
- SMC
Subtotal (1 unit)*
£7.35
(exc. VAT)
£8.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.35 |
*price indicative
- RS Stock No.:
- 365-857
- Mfr. Part No.:
- KQB2H16-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Size A | 24.6 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQB2H | |
| Thread Size | 3/8 in | |
| Material | Electroless Nickel Plated | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Size A 24.6 mm | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQB2H | ||
Thread Size 3/8 in | ||
Material Electroless Nickel Plated | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQB2H Series, KQB2H12-03-F R 3/8 Male Threaded
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KQ2 Series, KQB2L08-03S R 3/8 Male Threaded
- SMC KR Series, KRL12-03S R 3/8 Male Threaded
- SMC KRH Series, KRH12-03S R 3/8 Male Threaded
- SMC KFG Series, KFG2H1210-03S R 3/8 Male Threaded
- SMC KQB2 Series, KQB2H08-03S R 3/8 Male Threaded
- SMC KR Series, KRL10-03S R 3/8 Male Threaded


