SMC KQB2 Series, KQB2H16-04S R 1/2 Male Threaded

Subtotal (1 unit)*

£7.21

(exc. VAT)

£8.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.21

*price indicative

RS Stock No.:
364-003
Mfr. Part No.:
KQB2H16-04S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Connector

Connection Type A

R 1/2 Male

Connection Size A

24.6 mm

Connection Type B

Threaded

Thread Standard

R

Series

KQB2

Thread Size

1/2 in

Material

Electroless Nickel Plated

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60204-1, RoHS, ISO 4414, ISO 4413, ISO 10218-1

Food Grade

No

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight

RoHS compliant

Related links