SMC KQG2 Series Hexagon Socket Head Male Connector, 16 mm to R 1/2 Male, Threaded-to-Tube Connection Style, KQG2S16-04S
- RS Stock No.:
- 364-099
- Mfr. Part No.:
- KQG2S16-04S
- Brand:
- SMC
Subtotal (1 unit)*
£64.50
(exc. VAT)
£77.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.50 |
*price indicative
- RS Stock No.:
- 364-099
- Mfr. Part No.:
- KQG2S16-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 16 mm | |
| Connector B | R 1/2 Male | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KQG2 | |
| Model Number p | KQG2S16-04S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B R 1/2 Male | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KQG2 | ||
Model Number p KQG2S16-04S | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel half union fitting with a hex socket, designed for pneumatic systems. Its compact and durable construction ensures efficient integration and reliable performance in automation setups.
Compact design suitable for space constrained installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQG2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style
- SMC KQG2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S10-04S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS12-04S
- SMC KQB2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S16-G03
- SMC KQB2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S16-G04
- SMC KQG2S Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S10-01S
- SMC KGS Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS06-M5
- SMC KQB Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S10-02S
