SMC KQB Series Hexagon Socket Head Male Connector, 10 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KQB2S10-02S
- RS Stock No.:
- 364-072
- Mfr. Part No.:
- KQB2S10-02S
- Brand:
- SMC
Subtotal (1 unit)*
£4.13
(exc. VAT)
£4.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.13 |
*price indicative
- RS Stock No.:
- 364-072
- Mfr. Part No.:
- KQB2S10-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KQB | |
| Model Number p | KQB2S10-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQB | ||
Model Number p KQB2S10-02S | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Accepts nylon tubes
Related links
- SMC KQB2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S10-G03
- SMC KQB2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S10-G01
- SMC KQB2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S10-G04
- SMC KQB Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style,
- SMC KQB Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S04-G01
- SMC KQB Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQB2S08-G03
- SMC KQB2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style
- SMC KFG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS10-02S

