SMC KQB Series, KQB2S04-G01 G 1/8 Threaded
- RS Stock No.:
- 364-973
- Mfr. Part No.:
- KQB2S04-G01
- Brand:
- SMC
Subtotal (1 unit)*
£2.80
(exc. VAT)
£3.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 77 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.80 |
*price indicative
- RS Stock No.:
- 364-973
- Mfr. Part No.:
- KQB2S04-G01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Hexagon Socket Head Male Connector | |
| Connection Type A | G 1/8 | |
| Connection Size A | 14 mm | |
| Connection Type B | Threaded | |
| Thread Standard | G | |
| Series | KQB | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Hexagon Socket Head Male Connector | ||
Connection Type A G 1/8 | ||
Connection Size A 14 mm | ||
Connection Type B Threaded | ||
Thread Standard G | ||
Series KQB | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQB2 Series, KQB2W06-G01 G 1/8 Threaded
- SMC KQB Series, KQB2H04-01S R 1/8 Male Threaded
- SMC KQB2S Series, KQB2S04-01S R 1/8 Threaded
- SMC KQB Series, KQB2H12-03S R 3/8 Male Threaded
- SMC KQB Series, KQB2L08-G03 Threaded Threaded
- SMC KQB Series, KQB2S23-M5 Push-in Threaded
- SMC KQB Series, KQB2H04-G02 Threaded Threaded
- SMC KQB Series, KQB2L16-G04 Threaded Threaded


