SMC KQB2 Series, KQB2S10-G04 G 1/2 Threaded

Subtotal (1 unit)*

£5.75

(exc. VAT)

£6.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.75

*price indicative

RS Stock No.:
365-364
Mfr. Part No.:
KQB2S10-G04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Hexagon Socket Head Male Connector

Connection Type A

G 1/2

Connection Size A

27 mm

Connection Size B

26.5 mm

Connection Type B

Threaded

Thread Standard

G

Series

KQB2

Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Material

316 Stainless Steel

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS

Maximum Operating Pressure

1 Mpa

Food Grade

No

COO (Country of Origin):
JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.

Compact and light weight

Accepts nylon tubes

Related links