SMC KQ2 Series Hexagon Socket Head Male Connector, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQ2VS08-01NS
- RS Stock No.:
- 365-325
- Mfr. Part No.:
- KQ2VS08-01NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£43.25
(exc. VAT)
£51.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.25 | £4.325 |
*price indicative
- RS Stock No.:
- 365-325
- Mfr. Part No.:
- KQ2VS08-01NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2VS08-01NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2VS08-01NS | ||
- COO (Country of Origin):
- JP
The SMC versatile pneumatic fitting from smc pneumatics is expertly designed to streamline fluid transfer in various industrial applications. Engineered to accommodate a wide range of tube sizes, it ensures a reliable and leak-free connection, making it an essential component in your pneumatic systems. The innovative design promotes swift installations and disassembly, allowing for efficient system maintenance without compromising on performance. With robust materials and a unique configuration, this fitting not only enhances durability but also maximises flow efficiency, ensuring you achieve optimal operational performance in demanding environments.
Facilitates quick and easy connections for enhanced productivity
Optimised design minimises pressure drop, improving system efficiency
Constructed from high-quality materials for superior longevity
Supports a variety of tube sizes for versatile applications
Allows for tool-free installation and removal, simplifying maintenance
Resistant to various chemicals, ensuring reliability in diverse environments
Lightweight construction aids in ease of handling during installation
Optimised design minimises pressure drop, improving system efficiency
Constructed from high-quality materials for superior longevity
Supports a variety of tube sizes for versatile applications
Allows for tool-free installation and removal, simplifying maintenance
Resistant to various chemicals, ensuring reliability in diverse environments
Lightweight construction aids in ease of handling during installation
Related links
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-01NS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2VS06-01NS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2VS10-03AS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-G02N
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S10-01GS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2S06-01GS1
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQ2L12-02GS
- SMC KQ2 Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style,
