SMC KQ2 Series, KQ2L10-03A R 3/8 Male Male

Subtotal (1 bag of 5 units)*

£23.95

(exc. VAT)

£28.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£23.95£4.79

*price indicative

RS Stock No.:
364-576
Mfr. Part No.:
KQ2L10-03A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Sub Type

Thread Seal Male Elbow with Sealant

Connection Size A

10 mm

Connection Type A

R 3/8 Male

Connection Size B

1/4 in

Connection Type B

Male

Thread Standard

NPT

Series

KQ2

Thread Size

1/4 in

Material

Brass, Polybutylene Terephthalate Resin, Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Brass, Nickel Plated, White

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Release collar allows easy removal of tubing without damaging the tube

Related links