SMC KQ2 Series, KQ2H10-03A R 3/8 Male Male
- RS Stock No.:
- 364-507
- Mfr. Part No.:
- KQ2H10-03A
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£17.55
(exc. VAT)
£21.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.55 | £3.51 |
*price indicative
- RS Stock No.:
- 364-507
- Mfr. Part No.:
- KQ2H10-03A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 10 mm | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Male | |
| Connection Size B | R 1/8 in | |
| Thread Standard | BSPT | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | 303 Stainless Steel, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Stainless Steel | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 10 mm | ||
Connection Type A R 3/8 Male | ||
Connection Type B Male | ||
Connection Size B R 1/8 in | ||
Thread Standard BSPT | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material 303 Stainless Steel, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2L10-03A R 3/8 Male Male
- SMC KQ2 Series, KQ2H10-03GS R 3/8 Male Male
- SMC KQ2 Series, KQ2H12-03A R 3/8 Male
- SMC KQ2 Series, KQ2E12-03A R 3/8 Threaded
- SMC KQ2 Series, KQ2H10-01GS R 1/8 Male Male
- SMC KQ2 Series R 3/8 in, R
- SMC KQ2 Series, KQ2L06-03NS1 R 3/8 Male Male
- SMC KQ2 Series, KQ2L10-03AP R 3/8 Male Male


