Subtotal (1 bag of 2 units)*
£24.57
(exc. VAT)
£29.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.57 | £12.285 |
*price indicative
- RS Stock No.:
- 365-254
- Mfr. Part No.:
- KQ2H10-02GS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | 10 mm | |
| Connection Type B | Male | |
| Connection Size B | R 1/8 in | |
| Thread Standard | BSPT | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | 303 Stainless Steel, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Stainless Steel | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 1/4 Male | ||
Connection Size A 10 mm | ||
Connection Type B Male | ||
Connection Size B R 1/8 in | ||
Thread Standard BSPT | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material 303 Stainless Steel, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Stainless Steel | ||
Connection Type R 1/4 Male | ||
- COO (Country of Origin):
- JP
The SMC innovative product is designed to streamline your fluid transfer applications while ensuring maximum efficiency and reliability. Incorporating advanced technology and robust construction, it provides a secure connection that is resistant to leaks, making it ideal for various industrial settings. The unique design offers ease of installation and maintenance, further enhancing its utility in demanding environments. Equipped with superior materials that withstand wear and tear, this component guarantees longevity and consistent performance under pressure. Its the perfect solution for those seeking a dependable product that excels in performance and versatility.
Designed for high compatibility with various systems
Facilitates easy integration into existing installations
Constructed with robust materials for enhanced durability
Offers a secure leak-proof performance under pressure
Compact design allows for space-saving installations
Meets stringent industry standards for quality assurance
Lightweight yet sturdy, ensuring effortless handling
Enables seamless fluid transfer to enhance operational efficiency
Related links
- SMC KQ2 Series, KQ2L10-02GS R 1/4 Male Male
- SMC KQ2 Series, KQ2L12-02GS R 1/4 Male Male
- SMC KQ2 Series, KQ2H12-02GS R 1/4 Male Male
- SMC KQ2 Series, KQ2H10-02A R 1/4 Male Male
- SMC KQ2 Series, KQ2S08-02GS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2S10-02GS R 1/4 Male Threaded
- SMC KQ2 Series, KQ2H08-02GS R 1/4 Male
- SMC KQ2 Series, KQ2H10-02NP R 1/4 Male


