Subtotal (1 bag of 2 units)*
£24.57
(exc. VAT)
£29.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.57 | £12.285 |
*price indicative
- RS Stock No.:
- 365-252
- Mfr. Part No.:
- KQ2H10-01GS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 10 mm | |
| Connection Size B | R 1/8 in | |
| Connection Type B | Male | |
| Thread Standard | BSPT | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate Resin, 303 Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Stainless Steel | |
| Connection Type | R 1/8 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 1/8 Male | ||
Connection Size A 10 mm | ||
Connection Size B R 1/8 in | ||
Connection Type B Male | ||
Thread Standard BSPT | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate Resin, 303 Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Stainless Steel | ||
Connection Type R 1/8 Male | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2L10-01GS R 1/8 Male Male
- SMC KQ2 Series, KQ2H06-01GS R 1/8 Male Male
- SMC KQ2 Series, KQ2S10-01GS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2H08-01GS R 1/8 Male
- SMC KQ2 Series, KQ2S08-01GS R 1/8 Threaded
- SMC KQ2 Series, KQ2L08-01GS R 1/8 Push-in
- SMC KQ2 Series, KQ2H10-03A R 3/8 Male Male
- SMC KQ2 Series, KQ2H10-03GS R 3/8 Male Male


