SMC KQ2E Series, KQ2E06-G01A1 G 1/8 Threaded

Subtotal (1 bag of 10 units)*

£41.80

(exc. VAT)

£50.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£41.80£4.18

*price indicative

RS Stock No.:
364-172
Mfr. Part No.:
KQ2E06-G01A1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

6 mm

Connection Type A

G 1/8

Connection Type B

Threaded

Connection Size B

1/8 in

Thread Standard

G

Series

KQ2E

Thread Size

1/8 in BSPP

Minimum Operating Temperature

-5°C

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

JIS

Finish

Electroless Nickel Plated

Mounting Hole Diameter

14 mm

Chemical Resistant

Yes

Food Grade

No

Maximum Operating Pressure

1 bar

COO (Country of Origin):
JP
The SMC Bulk Head Connector incorporates popular one-touch technology, providing quick and easy connections. All wetted metal parts are made from stainless steel, ensuring excellent durability and resistance to corrosion. This fitting is ideal for applications like CRT production, where copper must be avoided, as well as wash-down environments or other corrosive settings.

Small disconnecting force

Made of stainless steel

Related links