SMC KQG2 Series Extended Male Elbow, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQG2W06-01S

Subtotal (1 unit)*

£25.22

(exc. VAT)

£30.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.22

*price indicative

RS Stock No.:
364-110
Mfr. Part No.:
KQG2W06-01S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

6 mm

Connector B

R 1/8 Male

Pneumatic Fitting Type

Extended Male Elbow

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQG2

Model Number p

KQG2W06-01S

COO (Country of Origin):
JP
The SMC Stainless steel extended male elbow fitting designed for pneumatic systems. Its one-touch connection and robust construction make it ideal for reliable and efficient automation setups.

Compact and lightweight design for space saving applications
Corrosion resistant for long term reliability
Grease free and compatible with various tubing materials

Related links