SMC KQG2W04 Series Extended Male Elbow, 4 mm, Threaded-to-Tube Connection Style, KQG2W04-M5
- RS Stock No.:
- 365-911
- Mfr. Part No.:
- KQG2W04-M5
- Brand:
- SMC
Subtotal (1 unit)*
£17.71
(exc. VAT)
£21.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.71 |
*price indicative
- RS Stock No.:
- 365-911
- Mfr. Part No.:
- KQG2W04-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Extended Male Elbow | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KQG2W04 | |
| Model Number p | KQG2W04-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Extended Male Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KQG2W04 | ||
Model Number p KQG2W04-M5 | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting offers a robust solution for pneumatic applications that require reliable performance and flexibility. Engineered with precision, this line of products ensures optimal airflow while maintaining the paramount criteria of durability and efficiency. The smart design facilitates easy installation and maintenance, making it an ideal choice for both industrial settings and complex machinery. This product stands out with its compact dimensions, proving that size does not compromise capability. With an emphasis on user-friendly features, the KQG2 series caters to diverse requirements in various operational environments, enhancing productivity and reliability across the board.
Optimised for seamless integration into existing systems
Constructed for enhanced resistance to wear and tear
Lightweight design aids in easy handling and transportation
Facilitates maintenance without the need for special tools
Offers exceptional compatibility with various tubing sizes
Designed to minimise pressure loss for improved efficiency
Robust sealing technology ensures leak free performance
Equipped with easy to read indicators for system monitoring
Constructed for enhanced resistance to wear and tear
Lightweight design aids in easy handling and transportation
Facilitates maintenance without the need for special tools
Offers exceptional compatibility with various tubing sizes
Designed to minimise pressure loss for improved efficiency
Robust sealing technology ensures leak free performance
Equipped with easy to read indicators for system monitoring
Related links
- SMC KQB2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQB2W04-M5
- SMC KQG2W06 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQG2W06-M5
- SMC KQB2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQB2W06-M5
- SMC KQ2 Series Extended Male Elbow Threaded-to-Tube Connection Style
- SMC KQB2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQB2W06-01S
- SMC KQ2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQ2W12-03AS
- SMC KQG2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQG2W10-03S
- SMC KQG2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQG2W08-01S

