SMC KQG2W06 Series Extended Male Elbow, 6 mm, Threaded-to-Tube Connection Style, KQG2W06-M5
- RS Stock No.:
- 365-913
- Mfr. Part No.:
- KQG2W06-M5
- Brand:
- SMC
Subtotal (1 unit)*
£19.45
(exc. VAT)
£23.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.45 |
*price indicative
- RS Stock No.:
- 365-913
- Mfr. Part No.:
- KQG2W06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Extended Male Elbow | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KQG2W06 | |
| Model Number p | KQG2W06-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Extended Male Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KQG2W06 | ||
Model Number p KQG2W06-M5 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel extended male elbow fitting designed for pneumatic systems. Its one-touch connection and robust construction make it ideal for reliable and efficient automation setups.
Compact and lightweight design for space saving applications
Corrosion resistant for long term reliability
Grease free and compatible with various tubing materials
Corrosion resistant for long term reliability
Grease free and compatible with various tubing materials
Related links
- SMC KQG2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQG2W06-01S
- SMC KQB2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQB2W06-M5
- SMC KQB2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQB2W06-01S
- SMC KQB2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQB2W06-02S
- SMC KQ2 Series Extended Male Elbow Threaded-to-Tube Connection Style
- SMC KQG2W04 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQG2W04-M5
- SMC KQB2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQB2W04-M5
- SMC KQ2 Series Extended Male Elbow Threaded-to-Tube Connection Style, KQ2W12-03AS

