SMC KQG2 Series, KQG2W08-01S Pneumatic Fitting, 316 Stainless Steel, 8 mm R 1/8, R 1/8 Threaded
- RS Stock No.:
- 365-402
- Mfr. Part No.:
- KQG2W08-01S
- Brand:
- SMC
Subtotal (1 unit)*
£32.30
(exc. VAT)
£38.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.30 |
*price indicative
- RS Stock No.:
- 365-402
- Mfr. Part No.:
- KQG2W08-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Extended Male Elbow | |
| Connection Size A | 8 mm | |
| Connection Type A | R 1/8 | |
| Connection Type B | Threaded | |
| Connection Size B | R 1/8 | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQG2 | |
| Thread Size | 1/8 in | |
| Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60204-1, RoHS, ISO 4414, ISO 4413, ISO 10218-1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Model Number | KQG2W08-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Extended Male Elbow | ||
Connection Size A 8 mm | ||
Connection Type A R 1/8 | ||
Connection Type B Threaded | ||
Connection Size B R 1/8 | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQG2 | ||
Thread Size 1/8 in | ||
Material 316 Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60204-1, RoHS, ISO 4414, ISO 4413, ISO 10218-1 | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
Chemical Resistant Yes | ||
Model Number KQG2W08-01S | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting designed to enhance efficiency and reliability across various applications in industrial settings. This innovative product excels in delivering a robust solution for pneumatic systems, ensuring seamless integration with existing processes. With meticulous attention to detail, it offers exceptional durability while maintaining optimal performance even under demanding conditions. The thoughtfully engineered design provides users with ease of installation and maintenance, setting a new standard for flexibility within automation systems. This series caters to diverse needs, making it an essential component for professionals seeking to enhance operational efficiency and productivity.
High quality construction guarantees longevity in challenging environments
User friendly design simplifies installation and reduces downtime
Versatile compatibility allows for seamless integration with existing setups
Enhanced performance elevates operational efficiency in various applications
Optimised for minimal maintenance saving time and resources over the product lifecycle
Related links
- SMC KQG2 Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQB2 Series 316 Stainless Steel R 1/8 Threaded
- SMC KQ Series 316 Stainless Steel R 1/8 Threaded
- SMC KQB2S Series 316 Stainless Steel R 1/8 Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQB2 Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG2 Series 316 Stainless Steel R 3/8 Threaded
- SMC KQ Series 316 Stainless Steel R 1/8 Male Threaded


