SMC KQG2 Series T Fitting, 6 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KQG2T06-M5
- RS Stock No.:
- 364-103
- Mfr. Part No.:
- KQG2T06-M5
- Brand:
- SMC
Subtotal (1 unit)*
£30.77
(exc. VAT)
£36.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.77 |
*price indicative
- RS Stock No.:
- 364-103
- Mfr. Part No.:
- KQG2T06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M5 x 0.8 Male | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 Male | |
| Manufacturer Series | KQG2 | |
| Model Number p | KQG2T06-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KQG2 | ||
Model Number p KQG2T06-M5 | ||
- COO (Country of Origin):
- JP
The SMC one touch fitting made of all stainless steel, except seal parts. The series is suitable for use with steam and is grease-free. Applicable tubing includes FEP, PFA, nylon, soft nylon, polyurethane and polyolefin. The KQG2 series is available in both metric and inch sizes. The KQG2 is more compact and lightweight, and offers more configuration variations and tube sizes than the KQG series.
Seal parts: FKM
Can be used with steam
Grease-free
Can be used with steam
Grease-free
Related links
- SMC KQG2 Series T Fitting Threaded-to-Tube Connection Style, KQG2T04-M5
- SMC KQG2 Series T Fitting Tube-to-Tube Connection Style
- SMC KQG2 Series Delta Union Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQG2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series T Fitting Threaded-to-Tube Connection Style
- SMC KQB2 Series T Fitting Tube-to-Tube Connection Style, KQB2T06-08
- SMC KQ2 Series T Fitting Tube-to-Tube Connection Style, KQ2T06-08A
- SMC KP Series T Fitting Threaded-to-Tube Connection Style, KPY06-01
