SMC KQB2 Series T Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KQB2T06-08
- RS Stock No.:
- 365-369
- Mfr. Part No.:
- KQB2T06-08
- Brand:
- SMC
Subtotal (1 unit)*
£12.80
(exc. VAT)
£15.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.80 |
*price indicative
- RS Stock No.:
- 365-369
- Mfr. Part No.:
- KQB2T06-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQB2 | |
| Model Number p | KQB2T06-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQB2 | ||
Model Number p KQB2T06-08 | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQB2T features a tube-to-male threaded connection with inch size UNF and NPT, designed as a T-shaped reduction. It is compact, lightweight, and offers design flexibility.
Series without lubrication
RoHS
RoHS
Related links
- SMC KQB2 Series T Fitting Tube-to-Tube Connection Style, KQB2T04-06
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T06-00-F
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-G01
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-01S
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-M5
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-02S
- SMC KQG2 Series T Fitting Threaded-to-Tube Connection Style, KQG2T06-M5
