SMC KP Series T Fitting, 6 mm to R 1/8, Threaded-to-Tube Connection Style, KPY06-01
- RS Stock No.:
- 365-682
- Mfr. Part No.:
- KPY06-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£103.83
(exc. VAT)
£124.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £103.83 | £10.383 |
*price indicative
- RS Stock No.:
- 365-682
- Mfr. Part No.:
- KPY06-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KP | |
| Model Number p | KPY06-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KP | ||
Model Number p KPY06-01 | ||
- COO (Country of Origin):
- JP
The SMC innovative product from smc pneumatics represents a pinnacle of engineering excellence tailored for demanding applications. With a focus on performance and reliability, this item is designed to streamline operations while enhancing overall efficiency. It integrates seamlessly into existing systems, offering a robust solution that meets rigorous industry standards. The sleek design reflects a commitment to quality and functionality, ensuring that users benefit from both aesthetic appeal and cutting-edge technology. As part of a broader initiative to enhance productivity and innovation, this product sets a new benchmark in the market, delivering unmatched value to both manufacturers and end-users alike.
Constructed from high-quality materials for enhanced durability
Compact design allows for easy integration in tight spaces
Designed to operate in various demanding environments without compromise
Offers excellent performance with low energy consumption
Equipped with advanced technology to improve operational efficiency
Backed by exceptional customer support and warranty
Designed for ease of maintenance, minimising downtime
Compact design allows for easy integration in tight spaces
Designed to operate in various demanding environments without compromise
Offers excellent performance with low energy consumption
Equipped with advanced technology to improve operational efficiency
Backed by exceptional customer support and warranty
Designed for ease of maintenance, minimising downtime
Related links
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL06-02
- SMC KP Series Elbow Fitting Threaded Connection Style, KPL04-01
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL06-01
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH06-00
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL06-M5
- SMC KP Series Male Connector Threaded-to-Tube Connection Style
- SMC KP Series Male Connector Threaded-to-Tube Connection Style
- SMC KP Series Male Stud Elbow Threaded-to-Tube Connection Style
